CAD | USD

0603 Case Chip Resistor

CRGH0603J2K4

Digi-Key Part Number
CRGH0603J2K4-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGH0603J2K4
Supplier
Description
RES SMD 2.4K OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2.4 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2.4 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01098$54.90
Additional Resources
AttributeDescription
Other Names
8-1879494-2
8-1879494-2-ND
Standard Package5,000