1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J1R0

Digi-Key Part Number
A130202TR-ND - Tape & Reel (TR)
A130202CT-ND - Cut Tape (CT)
A130202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J1R0
Description
RES 1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.29000$2.90
100$0.11360$11.36
1,000$0.04753$47.53
2,500$0.04358$108.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03961$198.05
10,000$0.03697$369.70
25,000$0.03512$878.00
50,000$0.03441$1,720.50
125,000$0.03367$4,208.75
Additional Resources
AttributeDescription
Other Names
A130202DKR
2176346-1
A130202TR
A130202CT
Standard Package5,000