
CRGCQ1210F15K | |
|---|---|
DigiKey Part Number | A129885TR-ND - Tape & Reel (TR) A129885CT-ND - Cut Tape (CT) A129885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F15K |
Description | RES 15K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F15K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.14520 | $3.63 |
| 50 | $0.12440 | $6.22 |
| 100 | $0.10780 | $10.78 |
| 250 | $0.09128 | $22.82 |
| 500 | $0.08178 | $40.89 |
| 1,000 | $0.07420 | $74.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06211 | $310.55 |
| 10,000 | $0.05858 | $585.80 |
| 15,000 | $0.05686 | $852.90 |
| 25,000 | $0.05500 | $1,375.00 |
| 35,000 | $0.05449 | $1,907.15 |

