
CRGCQ0402J2R2 | ||
---|---|---|
Digi-Key Part Number | A130032TR-ND - Tape & Reel (TR) A130032CT-ND - Cut Tape (CT) A130032DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGCQ0402J2R2 | |
Description | RES 2.2 OHM 5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | CRGCQ Series Datasheet |
HTML Datasheet | CRGCQ Series Datasheet |
EDA Models | CRGCQ0402J2R2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.03000 | $0.30 |
100 | $0.01220 | $1.22 |
1,000 | $0.00553 | $5.53 |
2,500 | $0.00480 | $12.00 |
5,000 | $0.00396 | $19.80 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00344 | $34.40 |
30,000 | $0.00303 | $90.90 |
50,000 | $0.00277 | $138.50 |
100,000 | $0.00272 | $272.00 |
Attribute | Description |
---|---|
Other Names | 2176338-3 A130032TR A130032DKR A130032CT |
Standard Package | 10,000 |