CAD | USD

Obsolete item.
CRG, Neohm 0402 (1005 Metric)
CRG0402J1K8
Digi-Key Part Number
CRG0402J1K8-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRG0402J1K8
Supplier
Description
RES SMD 1.8K OHM 5% 1/16W 0402
Detailed Description
1.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.8 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
2-1622826-1
2-1622826-1-ND
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RMCF0402JT1K80Stackpole Electronics Inc654RMCF0402JT1K80CT-ND$0.15000Upgrade
RMCF0402FT1K80Stackpole Electronics Inc55,797RMCF0402FT1K80CT-ND$0.15000Upgrade
ERJ-2RKF1801XPanasonic Electronic Components101,591P1.80KLCT-ND$0.15000Upgrade
RC0402FR-071K8LYageo427,966311-1.80KLRCT-ND$0.15000Upgrade
ERJ-2GEJ182XPanasonic Electronic Components72,847P1.8KJCT-ND$0.15000Upgrade