CAD | USD

CRG, Neohm 0201 (0603 Metric) Series

CRG0201F1K33

Digi-Key Part Number
CRG0201F1K33-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRG0201F1K33
Supplier
Description
RES SMD 1.33K OHM 1% 1/20W 0201
Detailed Description
1.33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.33 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2176068-4
2176068-4-ND
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-1GNF1331CPanasonic Electronic Components19,944P122717CT-ND$0.14000Similar
CRCW02011K33FNEDVishay Dale10,000541-CRCW02011K33FNEDCT-ND$0.14000Similar
RC0201FR-071K33LYageo2,803YAG2479CT-ND$0.14000Similar