0805 PKG Chip Resistor

CPF0805B6R49E

Digi-Key Part Number
CPF0805B6R49E-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0805B6R49E
Supplier
Description
RES 6.49 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
6.49 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Resistance
6.49 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.15447$772.35
Additional Resources
AttributeDescription
Other Names4-1614885-2
Standard Package5,000