
CPF0603F9K31C1 | ||
---|---|---|
Digi-Key Part Number | A102327TR-ND - Tape & Reel (TR) A102327CT-ND - Cut Tape (CT) A102327DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPF0603F9K31C1 | |
Description | RES SMD 9.31K OHM 1% 1/16W 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 9.31 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily |
Environmental Information | 5-1879337-6 Statement of Compliance |
Featured Product | Thin Film Precision Resistors |
EDA Models | 5-1879337-6 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.26200 | $2.62 |
100 | $0.10270 | $10.27 |
500 | $0.06212 | $31.06 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.04301 | $43.01 |
2,000 | $0.03943 | $78.86 |
5,000 | $0.03584 | $179.20 |
10,000 | $0.03345 | $334.50 |
25,000 | $0.03178 | $794.50 |
50,000 | $0.03113 | $1,556.50 |
100,000 | $0.03046 | $3,046.00 |
Attribute | Description |
---|---|
Other Names | 5-1879337-6 5-1879337-6-ND A102327DKR A102327TR 518793376 A102327CT |
Standard Package | 1,000 |