0603 Pkg Chip Resistor

CPF0603F178RC1

Digi-Key Part Number
CPF0603F178RC1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0603F178RC1
Supplier
Description
RES SMD 178 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
178 ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
178 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.03733$37.33
Additional Resources
AttributeDescription
Other Names
8-1879335-9-ND
8-1879335-9
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRE07178RLYAGEO1,190YAG4637CT-ND$0.56000Upgrade
RT0603DRD07178RLYAGEO1,835311-2347-1-ND$0.25000Upgrade
ERA-3AEB1780VPanasonic Electronic Components5,466P178DBCT-ND$0.46000Upgrade