


CPF0603F15K4C1 | |
|---|---|
DigiKey Part Number | A102219TR-ND - Tape & Reel (TR) A102219CT-ND - Cut Tape (CT) A102219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F15K4C1 |
Description | RES SMD 15.4K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F15K4C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.07960 | $1.99 |
| 50 | $0.06500 | $3.25 |
| 100 | $0.05860 | $5.86 |
| 250 | $0.05116 | $12.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03878 | $38.78 |
| 2,000 | $0.03678 | $73.56 |
| 3,000 | $0.03569 | $107.07 |
| 5,000 | $0.03441 | $172.05 |
| 7,000 | $0.03302 | $231.14 |
| 10,000 | $0.03283 | $328.30 |
| 12,000 | $0.03245 | $389.40 |
| 24,000 | $0.03108 | $745.92 |
| 25,000 | $0.03087 | $771.75 |

