CAD | USD

0603 Pkg Chip Resistor

CPF0603F13KC1

Digi-Key Part Number
A102213TR-ND - Tape & Reel (TR)
A102213CT-ND - Cut Tape (CT)
A102213DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0603F13KC1
Supplier
Description
RES SMD 13K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
13 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20000$2.00
100$0.07810$7.81
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.03267$32.67
2,000$0.02995$59.90
5,000$0.02723$136.15
10,000$0.02541$254.10
25,000$0.02414$603.50
Additional Resources
AttributeDescription
Other Names
7-1879337-0
7-1879337-0-ND
718793370
A102213TR
Standard Package1,000