CPF0603XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B3R24E1

Digi-Key Part Number
1712-CPF0603B3R24E1TR-ND - Tape & Reel (TR)
1712-CPF0603B3R24E1CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0603B3R24E1
Supplier
Description
CPF 0603 3R24 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
3.24 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
3.24 Ohms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.19551$195.51
2,000$0.18853$377.06
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.69800$6.98
100$0.36300$36.30
Additional Resources
AttributeDescription
Other Names
1712-CPF0603B3R24E1TR
1712-CPF0603B3R24E1CT
5-2176456-0
Standard Package1,000