0603 Pkg Chip Resistor

CPF0603B180RE1

Digi-Key Part Number
A103051TR-ND - Tape & Reel (TR)
A103051CT-ND - Cut Tape (CT)
A103051DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0603B180RE1
Supplier
Description
RES SMD 180 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
180 ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
180 Ohms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.69000$6.90
100$0.35880$35.88
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.19322$193.22
2,000$0.18631$372.62
Additional Resources
AttributeDescription
Other Names
A103051CT
316764817
3-1676481-7
3-1676481-7-ND
A103051DKR
A103051TR
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1608N-181-W-T1Susumu1,879RG16N180WCT-ND$1.22000Direct
RG1608P-181-B-T5Susumu4,450RG16P180BCT-ND$0.74000Upgrade
RT0603BRD07180RLYAGEO29YAG1549CT-ND$0.46000Upgrade
ERA-3AEB181VPanasonic Electronic Components104P180DBCT-ND$0.46000Upgrade