0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B9K53E1

Digi-Key Part Number
A103028TR-ND - Tape & Reel (TR)
A103028CT-ND - Cut Tape (CT)
A103028DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0402B9K53E1
Supplier
Description
RES SMD 9.53KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
9.53 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.21417$214.17
2,000$0.20677$413.54
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.65500$6.55
100$0.38190$38.19
Digi-Reel®
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.65500$6.55
100$0.38190$38.19
Additional Resources
AttributeDescription
Other Names
A103028DKR
318792156
3-1879215-6-ND
A103028TR
3-1879215-6
A103028CT
Standard Package1,000