CPF0201XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B95R3E1

Digi-Key Part Number
1712-CPF0201B95R3E1TR-ND - Tape & Reel (TR)
1712-CPF0201B95R3E1CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0201B95R3E1
Supplier
Description
CPF 0201 95R3 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
95.3 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
95.3 Ohms
Tolerance
±0.1%
Power (Watts)
0.03W, 1/32W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.44862$448.62
2,000$0.43700$874.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.26000$1.26
10$1.09600$10.96
100$0.76440$76.44
Additional Resources
AttributeDescription
Other Names
1712-CPF0201B95R3E1TR
1712-CPF0201B95R3E1CT
2-2176451-8
Standard Package1,000