CPF0201XXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B95R3E

Digi-Key Part Number
1712-CPF0201B95R3ETR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0201B95R3E
Supplier
Description
CPF 0201 95R3 0.1% 25PPM 10K RL
Manufacturer Standard Lead Time
36
Detailed Description
95.3 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Tape & Reel (TR)
Part Status
Active
Resistance
95.3 Ohms
Tolerance
±0.1%
Power (Watts)
0.03W, 1/32W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
EAR99
8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.27417$2,741.70
1712-CPF0201B95R3ETR
2-2176447-8
10,000