


CPF-A-0805B27RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B27RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B27RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B27REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B27RE |
Description | RES SMD 27 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B27RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.24920 | $6.23 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.22210 | $22.21 |
| 250 | $0.20636 | $51.59 |
| 500 | $0.19562 | $97.81 |
| 1,000 | $0.18585 | $185.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17846 | $892.30 |
| 10,000 | $0.15819 | $1,581.90 |
| 15,000 | $0.15675 | $2,351.25 |
| 25,000 | $0.15524 | $3,881.00 |
| 35,000 | $0.15482 | $5,418.70 |
| 50,000 | $0.15441 | $7,720.50 |

