
CPF-A-0603B15KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B15KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B15KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B15KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B15KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.33440 | $8.36 |
| 50 | $0.29860 | $14.93 |
| 100 | $0.26610 | $26.61 |
| 250 | $0.25240 | $63.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22136 | $221.36 |
| 2,000 | $0.21101 | $422.02 |
| 3,000 | $0.20546 | $616.38 |
| 5,000 | $0.19900 | $995.00 |
| 7,000 | $0.19510 | $1,365.70 |
| 10,000 | $0.19111 | $1,911.10 |
| 12,000 | $0.18919 | $2,270.28 |
| 24,000 | $0.18599 | $4,463.76 |
| 25,000 | $0.18210 | $4,552.50 |

