Parametric Equivalent



CPF-A-0603B15KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B15KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B15KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B15KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B15KE |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.27400 | $2.74 |
| 25 | $0.25480 | $6.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.20750 | $20.75 |
| 250 | $0.20432 | $51.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15694 | $784.70 |
| 10,000 | $0.15058 | $1,505.80 |
| 15,000 | $0.14721 | $2,208.15 |
| 25,000 | $0.14331 | $3,582.75 |
| 35,000 | $0.14094 | $4,932.90 |
| 50,000 | $0.13859 | $6,929.50 |
| 60,000 | $0.13745 | $8,247.00 |


