
CJT80068RJJ | |
|---|---|
DigiKey Part Number | CJT80068RJJ-ND |
Manufacturer | |
Manufacturer Product Number | CJT80068RJJ |
Description | RES CHAS MNT 68 OHM 5% 800W |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.402" W (400.00mm x 61.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |

