CAD | USD

cms-photo-not-available

CJT1506R8JJ

Digi-Key Part Number
CJT1506R8JJ-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CJT1506R8JJ
Supplier
Description
RES CHAS MNT 6.8 OHM 5% 150W
Detailed Description
6.8 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.465" L x 1.575" W (215.00mm x 40.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Resistance
6.8 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
Additional Resources
AttributeDescription
Other Names
1-1879469-1
1-1879469-1-ND
Standard Package10