cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J8K2/S

Digi-Key Part Number
CFR50J8K2/S-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CFR50J8K2/S
Supplier
Description
RES 8.2K OHM 5% 1/2W AXIAL
Detailed Description
8.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
8.2 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Other Names
7-1623933-2-ND
7-1623933-2
Standard Package4,000