CAD | USD

cms-photo-not-available
CFR50J200R
Digi-Key Part Number
CFR50J200R-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CFR50J200R
Supplier
Description
RES 200 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.118"" Dia x 0.354"" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
200 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
5-1623932-5
5-1623932-5-ND
Standard Package6,000