
CCR23K3KB | |
|---|---|
DigiKey Part Number | CCR23K3KB-ND |
Manufacturer | |
Manufacturer Product Number | CCR23K3KB |
Description | RES 3.3K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18835 | $2,188.35 |

