CAD | USD

220k Ohm 10% CCR, CGS Series

CCR2220KKB

Digi-Key Part Number
A129334-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CCR2220KKB
Supplier
Description
RES 220K OHM 2W 10% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
220 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
2W
Composition
Ceramic
Features
Pulse Withstanding
Temperature Coefficient
±1300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.276"" Dia x 0.748"" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
220 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

459 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
3-1623720-2
A129334
CCR2220KKB-ND
Standard Package500