10 Ohm CBT Neohm 5% Axial Bn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT50J10R

Digi-Key Part Number
CBT50J10R-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CBT50J10R
Supplier
Description
RES 10 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Composition
Features
Pulse Withstanding
Temperature Coefficient
-600/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.10.0060
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.24261$970.44
Additional Resources
AttributeDescription
Other Names
3-1625876-4
3-1625876-4-ND
Standard Package4,000