CAD | USD

C, CGS  Wirewound Resistor 8,50x22,00mm
C7270RJT
Digi-Key Part Number
C7270RJT-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
C7270RJT
Supplier
Description
RES 270 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
270 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.335"" Dia x 0.866"" L (8.50mm x 22.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
270 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
2-1623772-8
2-1623772-8-ND
Standard Package500