



9-2176797-3 | |
|---|---|
DigiKey Part Number | 1712-9-2176797-3TR-ND - Tape & Reel (TR) 1712-9-2176797-3CT-ND - Cut Tape (CT) 1712-9-2176797-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176797-3 |
Description | FIXED IND 2.2UH 2.5A 89 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.5 A 89mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176797-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19300 | $1.93 |
| 100 | $0.15880 | $15.88 |
| 1,000 | $0.13053 | $130.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11891 | $356.73 |
| 6,000 | $0.11212 | $672.72 |
| 9,000 | $0.10833 | $974.97 |
| 15,000 | $0.10374 | $1,556.10 |
| 21,000 | $0.10083 | $2,117.43 |
| 30,000 | $0.09784 | $2,935.20 |
| 75,000 | $0.09055 | $6,791.25 |
| 150,000 | $0.08996 | $13,494.00 |

