



8-2176797-9 | |
|---|---|
DigiKey Part Number | 1712-8-2176797-9TR-ND - Tape & Reel (TR) 1712-8-2176797-9CT-ND - Cut Tape (CT) 1712-8-2176797-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176797-9 |
Description | FIXED IND 4.7UH 1.6A 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.6 A 240mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176797-9 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21700 | $2.17 |
| 100 | $0.17810 | $17.81 |
| 1,000 | $0.14648 | $146.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13343 | $400.29 |
| 6,000 | $0.12582 | $754.92 |
| 9,000 | $0.12156 | $1,094.04 |
| 15,000 | $0.11642 | $1,746.30 |
| 21,000 | $0.11315 | $2,376.15 |
| 30,000 | $0.10979 | $3,293.70 |

