



5-2176797-6 | |
|---|---|
DigiKey Part Number | 1712-5-2176797-6TR-ND - Tape & Reel (TR) 1712-5-2176797-6CT-ND - Cut Tape (CT) 1712-5-2176797-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176797-6 |
Description | FIXED IND 4.7UH 1.7A 168 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.7 A 168mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176797-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35200 | $3.52 |
| 100 | $0.29020 | $29.02 |
| 1,000 | $0.23859 | $238.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21736 | $652.08 |
| 6,000 | $0.20497 | $1,229.82 |
| 9,000 | $0.19805 | $1,782.45 |
| 15,000 | $0.18968 | $2,845.20 |
| 21,000 | $0.18437 | $3,871.77 |
| 30,000 | $0.17890 | $5,367.00 |
| 75,000 | $0.17582 | $13,186.50 |

