



5-2176797-0 | |
|---|---|
DigiKey Part Number | 1712-5-2176797-0TR-ND - Tape & Reel (TR) 1712-5-2176797-0CT-ND - Cut Tape (CT) 1712-5-2176797-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176797-0 |
Description | FIXED IND 470NH 5.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 5.8 A 19mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176797-0 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 7.7A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.36700 | $3.67 |
| 100 | $0.30190 | $30.19 |
| 1,000 | $0.24828 | $248.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22619 | $678.57 |
| 6,000 | $0.21329 | $1,279.74 |
| 9,000 | $0.20610 | $1,854.90 |
| 15,000 | $0.19738 | $2,960.70 |
| 21,000 | $0.19185 | $4,028.85 |
| 30,000 | $0.18617 | $5,585.10 |

