CAD | USD

cms-photo-not-available

5-1879063-5

Digi-Key Part Number
5-1879063-5-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
5-1879063-5
Supplier
Description
CAP TANT 4.7UF 10% 25V 1411
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Capacitance
4.7 µF
Voltage - Rated
25 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other NamesTYTRB1E475KTRF
Standard Package2,000