CAD | USD

cms-photo-not-available

5-1879062-9

Digi-Key Part Number
5-1879062-9-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
5-1879062-9
Supplier
Description
CAP TANT 0.47UF 10% 25V 1206
Detailed Description
Molded Tantalum Capacitors 1206 (3216 Metric) 9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Capacitance
0.47 µF
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other NamesTYTRA1E474KTRF
Standard Package2,000