CAD | USD

4900-x0xxRA60
4900-x0xxRA60
4900-Series-Dual-Primary
4900-9020RA60
Digi-Key Product Number
A108172-ND
ManufacturerTE Connectivity Passive Product
Manufacturer Product Number4900-9020RA60
DescriptionPWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time15 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity Passive Product
Series4900
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 110mA, Series 55mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
35.10mm L x 30.00mm W
Height - Seated (Max)
23.60mm
Voltage - Isolation
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$10.48000$10.48
10$7.96300$79.63
25$7.75280$193.82
50$7.12440$356.22
100$6.70530$670.53
250$6.49580$1,623.95
500$6.28622$3,143.11
1,000$6.07668$6,076.68
5,000$5.86714$29,335.70
Additional Resources
AttributeDescription
Other Names
1-1672324-7
A108172
Standard Package25