



4-2176797-0 | |
|---|---|
DigiKey Part Number | 1712-4-2176797-0TR-ND - Tape & Reel (TR) 1712-4-2176797-0CT-ND - Cut Tape (CT) 1712-4-2176797-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176797-0 |
Description | FIXED IND 470NH 4.6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.6 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176797-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17510 | $17.51 |
| 1,000 | $0.14399 | $143.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13116 | $393.48 |
| 6,000 | $0.12368 | $742.08 |
| 9,000 | $0.11950 | $1,075.50 |
| 15,000 | $0.11444 | $1,716.60 |
| 21,000 | $0.11123 | $2,335.83 |
| 30,000 | $0.10793 | $3,237.90 |
| 75,000 | $0.10031 | $7,523.25 |

