
36501J2N2JTDG | |
|---|---|
DigiKey Part Number | A103729TR-ND - Tape & Reel (TR) A103729CT-ND - Cut Tape (CT) A103729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J2N2JTDG |
Description | FIXED IND 2.2NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J2N2JTDG Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 100mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.47800 | $4.78 |
| 100 | $0.39370 | $39.37 |
| 1,000 | $0.32379 | $323.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30531 | $610.62 |
| 4,000 | $0.28789 | $1,151.56 |
| 6,000 | $0.27818 | $1,669.08 |
| 10,000 | $0.26642 | $2,664.20 |
| 14,000 | $0.25895 | $3,625.30 |
| 20,000 | $0.25128 | $5,025.60 |

