12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501J12NJTDG

DigiKey Part Number
A102562TR-ND - Tape & Reel (TR)
A102562CT-ND - Cut Tape (CT)
A102562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501J12NJTDG
Description
FIXED IND 12NH 700MA 130 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501J12NJTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
35 @ 250MHz
Mfr
Frequency - Self Resonant
4GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
130mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,707
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.47800$4.78
100$0.39370$39.37
1,000$0.32379$323.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30531$610.62
4,000$0.28789$1,151.56
6,000$0.27818$1,669.08
10,000$0.26642$2,664.20
14,000$0.25895$3,625.30
20,000$0.25128$5,025.60
Manufacturers Standard Package