3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356082RFT

Digi-Key Part Number
A143931TR-ND - Tape & Reel (TR)
A143931CT-ND - Cut Tape (CT)
A143931DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
356082RFT
Supplier
Description
RES 3560 82R 1%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
82 Ohms ±1% 6W Chip Resistor Nonstandard - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
82 Ohms
Tolerance
±1%
Power (Watts)
6W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.50124$1,501.24
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.58000$3.58
10$3.17600$31.76
100$2.42510$242.51
Digi-Reel®
QtyUnit PriceExt Price
1$3.58000$3.58
10$3.17600$31.76
100$2.42510$242.51
Additional Resources
AttributeDescription
Other Names
A143931TR
A143931DKR
4-2176406-7
A143931CT
Standard Package1,000