3550, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3550560RFT

Digi-Key Part Number
A143697TR-ND - Tape & Reel (TR)
A143697CT-ND - Cut Tape (CT)
A143697DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
3550560RFT
Supplier
Description
RES 3550 560R 1%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
560 Ohms ±1% 5W Chip Resistor Nonstandard - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
560 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.15774$1,157.74
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.76000$2.76
10$2.44900$24.49
100$1.87020$187.02
Digi-Reel®
QtyUnit PriceExt Price
1$2.76000$2.76
10$2.44900$24.49
100$1.87020$187.02
Additional Resources
AttributeDescription
Other Names
6-2176403-7
A143697DKR
A143697TR
A143697CT
Standard Package1,000