3550, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35504R7JT

Digi-Key Part Number
A143808TR-ND - Tape & Reel (TR)
A143808CT-ND - Cut Tape (CT)
A143808DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
35504R7JT
Supplier
Description
RES 3550 4R7 5%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
4.7 Ohms ±5% 5W Chip Resistor Nonstandard - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.17682$1,176.82
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.80000$2.80
10$2.49000$24.90
100$1.90100$190.10
Digi-Reel®
QtyUnit PriceExt Price
1$2.80000$2.80
10$2.49000$24.90
100$1.90100$190.10
Additional Resources
AttributeDescription
Other Names
7-2176404-9
A143808CT
A143808DKR
A143808TR
Standard Package1,000