
355012RJT | |
|---|---|
DigiKey Part Number | A143813TR-ND - Tape & Reel (TR) A143813CT-ND - Cut Tape (CT) A143813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355012RJT |
Description | RES 3550 12R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355012RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.37900 | $13.79 |
| 25 | $1.19600 | $29.90 |
| 50 | $1.14720 | $57.36 |
| 100 | $1.06980 | $106.98 |
| 250 | $0.99148 | $247.87 |
| 500 | $0.94610 | $473.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90997 | $909.97 |
| 2,000 | $0.88122 | $1,762.44 |
| 3,000 | $0.86719 | $2,601.57 |
| 5,000 | $0.84496 | $4,224.80 |
| 7,000 | $0.83865 | $5,870.55 |
| 10,000 | $0.83240 | $8,324.00 |
| 12,000 | $0.83117 | $9,974.04 |

