3540, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35406M8JT

Digi-Key Part Number
A143628TR-ND - Tape & Reel (TR)
A143628CT-ND - Cut Tape (CT)
A143628DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
35406M8JT
Supplier
Description
RES 3540 6M8 5%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
6.8 MOhms ±5% 4W Chip Resistor Nonstandard - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.8 MOhms
Tolerance
±5%
Power (Watts)
4W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
2816
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.56876$1,137.52
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.35700$13.57
100$0.98430$98.43
1,000$0.58188$581.88
Digi-Reel®
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.35700$13.57
100$0.98430$98.43
1,000$0.58188$581.88
Additional Resources
AttributeDescription
Other Names
A143628DKR
A143628CT
A143628TR
5-2176402-4
Standard Package2,000