



3-2176797-3 | |
|---|---|
DigiKey Part Number | 1712-3-2176797-3TR-ND - Tape & Reel (TR) 1712-3-2176797-3CT-ND - Cut Tape (CT) 1712-3-2176797-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176797-3 |
Description | FIXED IND 680NH 3.4A 44 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 3.4 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176797-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20600 | $2.06 |
| 100 | $0.16920 | $16.92 |
| 1,000 | $0.13913 | $139.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12673 | $380.19 |
| 6,000 | $0.11950 | $717.00 |
| 9,000 | $0.11546 | $1,039.14 |
| 15,000 | $0.11057 | $1,658.55 |
| 21,000 | $0.10747 | $2,256.87 |
| 30,000 | $0.10428 | $3,128.40 |
| 75,000 | $0.09656 | $7,242.00 |

