CAD | USD

Quote Required, submit request here.
433PW
1-1623866-6
Digi-Key Part Number
1-1623866-6-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
1-1623866-6
Supplier
Description
TRIMMER 1M OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±250ppm/°C
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.256"" x 0.193"" Face x 0.760"" L (6.50mm x 4.90mm x 19.30mm)
Number of Turns
15
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names404806505016.00
Standard Package1,000