US331-000005-015PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US331-000005-015PA

Digi-Key Part Number
223-1859-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
US331-000005-015PA
Supplier
Description
SENSOR 15PSIA 1/4NPT .5-4.5V 2'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$212.64000$212.64
5$189.00600$945.03
10$177.19300$1,771.93
25$171.28680$4,282.17
50$165.38000$8,269.00
100$162.42690$16,242.69
Additional Resources
AttributeDescription
Other Names
356-1048
US331000005015PA
356-1048-ND
223-1859
Standard Package10