
PT8420-0060-341-1123 | |
|---|---|
DigiKey Part Number | 223-PT8420-0060-341-1123-ND |
Manufacturer | |
Manufacturer Product Number | PT8420-0060-341-1123 |
Description | PT8420-0060-341-1123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
Category | Output 4mA ~ 20mA |
Manufacturer TE Connectivity Measurement Specialties | Output Signal Clockwise Increase |
Series | Actuator Type String Potentiometer |
Packaging Bulk | Voltage - Supply 8V ~ 34V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -40°C ~ 90°C |
Linear Range 0 ~ 1524.00mm (0 ~ 60.00") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,880.61000 | $2,880.61 |

