PR425C135S101H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR425C135S101H

Digi-Key Part Number
223-1196-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
PR425C135S101H
Supplier
Description
THERMISTOR PTC 10 OHM RECT
Detailed Description
PTC Thermistor 10 Ohms Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Bulk
Part Status
Obsolete
Resistance @ 25°C
10 Ohms
Resistance Tolerance
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Clamp On
Package / Case
Rectangular
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names223-1196
Standard Package50