PR425C090S101H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR425C090S101H

Digi-Key Part Number
223-1195-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
PR425C090S101H
Supplier
Description
THERMISTOR PTC 10 OHM RECT
Detailed Description
PTC Thermistor 10 Ohms Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Measurement Specialties
-
Bulk
Part Status
Discontinued at Digi-Key
Resistance @ 25°C
10 Ohms
Resistance Tolerance
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Clamp On
Package / Case
Rectangular
Supplier Device Package
-
1 (Unlimited)
EAR99
8533.40.8070
223-1195
50