M52 Model, Packard Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5254-000004-05KPG

Digi-Key Part Number
223-1747-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
M5254-000004-05KPG
Supplier
Description
TRANSDUCER 4-20MA 5000PSI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Measurement Specialties
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
5000PSI (34473.79kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
1 (Unlimited)
EAR99
9026.20.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$195.51000$195.51
5$185.21400$926.07
10$164.63400$1,646.34
25$154.34480$3,858.62
50$149.20000$7,460.00
100$144.05520$14,405.52
10202310-00
223-1747
1