2000226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000226
2000047
MSP Series 2 Foot Cable Side

M3041-000006-01KPG

Digi-Key Part Number
223-1251-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
M3041-000006-01KPG
Supplier
Description
TRANSDUCER 1-5V 1000# PRES
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
1000PSI (6894.76kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±1%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable
Maximum Pressure
2000PSI (13789.51kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS9026.20.4000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$142.44000$142.44
5$134.94200$674.71
10$119.94900$1,199.49
25$112.45160$2,811.29
50$108.70360$5,435.18
100$104.95510$10,495.51
Additional Resources
AttributeDescription
Other Names
MSP-300-1000-P-4-A-1
30001KP4A100000
MSP3102P4A1
223-1251
2000047
MSP3102P4A1-ND
Standard Package1